Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.750 |
| 10+ | €8.740 |
| 25+ | €8.730 |
| 50+ | €8.720 |
| 100+ | €8.710 |
Product Information
Alternatives for HIH6130-021-001
1 Product Found
Product Overview
The HIH6130-021-001 is a HumidIcon™ Digital Humidity/Temperature Sensor, digital output-type relative humidity (RH) and temperature sensor combined in the same package. Industry-leading total error band (TEB) (±5%RH), Honeywell specifies total error band-the most comprehensive, clear and meaningful measurement - that provides the sensor's true accuracy of ±5%RH over a compensated range of 5 to 50°C (41°F to 122°F) and 10 to 90%RH. Total error band should not be confused with Accuracy, which is actually a component of total error band. Many competitors simply specify the accuracy of their device; however, the specification may exclude hysteresis and temperature effects and may be calculated over a very narrow range, at only one point in the range or at their absolute best accuracy level. It is then up to the customer to calibrate the device to make sure it has the accuracy needed for the life of the application. Industry-leading long term stability (1.2%RH over five years).
- Optional one or two %RH level alarm outputs
- Multifunction ASIC
- Halogen-free
- Hydrophobic filter and condensation-resistant
- I²C digital communication format
- Industry-leading long-term stability
- Energy efficient
- High resolution
Applications
HVAC, Test & Measurement, Communications & Networking, Industrial, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
10% to 90% Relative Humidity
± 0.5°C
30s
Digital
8Pins
85°C
5.5V
-
± 4% RH
6s
I2C
SOIC
-25°C
2.3V
HumidIcon HIH6100
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate