Print Page
Image is for illustrative purposes only. Please refer to product description.
488 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.850 |
| 5+ | €14.390 |
| 10+ | €13.980 |
| 25+ | €13.580 |
| 50+ | €13.290 |
| 100+ | €13.060 |
| 250+ | €12.880 |
Price for:Each
Minimum: 1
Multiple: 1
€14.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH8131-021-001.
Order Code3697301
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.5°C
RH Response Time6s
Temperature Response Time30s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.3VDC
Supply Voltage Max5.5VDC
Product Range-
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.5°C
Temperature Response Time
30s
Sensor Output Type
Digital
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5VDC
Humidity Accuracy
± 2% RH
RH Response Time
6s
Sensor Interface Type
I2C
Sensor Case Style
SOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.3VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000411