Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHPMA115C0-003
Order Code3215576
Product RangeHPM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHPMA115C0-003
Order Code3215576
Product RangeHPM Series
Technical Datasheet
Particle Type-
Sensing MethodLaser
Sensor Output TypeUART
Supply Voltage5V
Sensor MountingSMD
Product RangeHPM Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Particle Type
-
Sensor Output Type
UART
Sensor Mounting
SMD
SVHC
No SVHC (07-Jul-2017)
Sensing Method
Laser
Supply Voltage
5V
Product Range
HPM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329