Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.220 |
| 5+ | €60.000 |
| 10+ | €58.770 |
Product Information
Product Overview
NGCMA10AX01A1B is a NGC series MICRO SWITCH medium-duty compact limit switch. It can be configured more than 380,000 ways, carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications. Its durable packaging allows for use in many harsh indoor or outdoor applications, providing performance confidence. Approvals include UL (UL508), cUL, CE (IEC 60947-5-1), CCC (GB14048.5-2008). Potential industrial applications include boom position detection, elevators and escalators, machine tools, mobile light towers, packaging equipment, rail doors, scissor lifts.
- Cost-effective, versatile, configurable, application support
- Snap-action, positive-break contacts
- Metal housing, side exit, right connection
- 1.0m [3.28ft] cable length
- 1NC/1NO snap action silver contacts switch type
- Side rotary head type, standard fixed length, w/ stainless steel roller (18mm)
- Operating temperature range from -25°C to 75°C
- 10A thermal current
Warnings
Consult with local safety agencies and their requirements when designing machine-control link, interface and all control elements that affect safety. Strictly adhere to all installation instructions.
Technical Specifications
Side Rotary
6A
0.18N-m
550mA
No SVHC (07-Nov-2024)
SPST-NO, SPST-NC
120V
NGC Series
125V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate