Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoNGCMB10AX24A1A
Order Code4625366
Product RangeNGC Series
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.900 |
5+ | €81.240 |
10+ | €79.580 |
Price for:Each
Minimum: 1
Multiple: 1
€82.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoNGCMB10AX24A1A
Order Code4625366
Product RangeNGC Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationDPST-NO, DPST-NC
Contact Current AC Max750mA
Contact Voltage AC Max250V
Operating Force Max0.17N-m
Product RangeNGC Series
Contact Current DC Max100mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
750mA
Operating Force Max
0.17N-m
Contact Current DC Max
100mA
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
250V
Product Range
NGC Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001