Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX2AG2XX002BAAAX
Order Code2401542
Product RangePX2 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX2AG2XX002BAAAX
Order Code2401542
Product RangePX2 Series
Technical Datasheet
Operating Pressure Max2bar
Sensor Output TypeRatiometric
Pressure Measurement TypeAbsolute
Voltage Rating5V
Port StyleG1/8
Supply Current5mA
Product RangePX2 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Operating Pressure Max
2bar
Pressure Measurement Type
Absolute
Port Style
G1/8
Product Range
PX2 Series
Sensor Output Type
Ratiometric
Voltage Rating
5V
Supply Current
5mA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041277