Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX3EN2BH008BSCHX
Order Code3873979
Product RangePX3 Series
Technical Datasheet
63 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €121.590 |
Price for:Each
Minimum: 1
Multiple: 1
€121.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX3EN2BH008BSCHX
Order Code3873979
Product RangePX3 Series
Technical Datasheet
Operating Pressure Max8bar
Sensor Output TypeCurrent
Pressure Measurement TypeSealed Gauge
Voltage Rating30VDC
Port Style1/8" - 27 NPT
Supply Current-
Product RangePX3 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Operating Pressure Max
8bar
Pressure Measurement Type
Sealed Gauge
Port Style
1/8" - 27 NPT
Product Range
PX3 Series
Sensor Output Type
Current
Voltage Rating
30VDC
Supply Current
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022657