Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoRSCMJJM005NDSE3
Order Code2687518
Product RangeTruStability RSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €78.210 |
Price for:Each
Minimum: 100
Multiple: 100
€7,821.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRSCMJJM005NDSE3
Order Code2687518
Product RangeTruStability RSC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-5Inch-H2O
Sensor Output TypeDigital
Pressure Measurement TypeDifferential
Operating Pressure Max5Inch-H2O
Voltage Rating3.3VDC
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Port StyleDual Radial Barbless
Supply Current1.7mA
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.1%
Pressure Port TypeDual Radial Barbless, Same Side
Sensor MountingSurface Mount
Output InterfaceSPI
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability RSC Series
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Digital
Operating Pressure Max
5Inch-H2O
Supply Voltage Min
3VDC
Port Style
Dual Radial Barbless
Sensor Case / Package
SMD
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbless, Same Side
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
TruStability RSC Series
SVHC
No SVHC (16-Jan-2020)
Operating Pressure Min
-5Inch-H2O
Pressure Measurement Type
Differential
Voltage Rating
3.3VDC
Supply Voltage Max
3.6VDC
Supply Current
1.7mA
No. of Pins
8Pins
Accuracy
± 0.1%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718