Print Page
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €221.420 |
Price for:Each
Minimum: 1
Multiple: 1
€221.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSL1-A
Order Code1796370
Product RangeSL1
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationSPDT-1NC / 1NO
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max1200gf
Product RangeSL1
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SL1-A is a 1-pole compact Limit Switch with roller plunger actuator. Limit Switches are sealed, sensitive and have a long life. The compact size makes them suitable for the total miniaturization of machinery or equipment.
- 1NC-1NO SPDT Snap action
- Ideal source of replacement parts for imported machine tools
- Smaller size saves space
- Rugged zinc die-cast housing
- Wide product selection to suit many applications
- Compression fitting
- NEMA 3, 4, 13 and IEC IP 67 sealing
- Snap-in terminal enclosures make mounting and wiring easy
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
5A
Operating Force Max
1200gf
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NC / 1NO
Contact Voltage AC Max
250V
Product Range
SL1
Contact Voltage DC Max
-
Technical Docs (2)
Alternatives for SL1-A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090719