Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSNDH-T4C-G01.
Order Code2424603
Product RangeSNDH-T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €45.310 |
Price for:Each
Minimum: 20
Multiple: 20
€906.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSNDH-T4C-G01.
Order Code2424603
Product RangeSNDH-T Series
Technical Datasheet
Supply Voltage Min4.5VDC
Supply Voltage Max18VDC
Sensor TerminalsConnector
Operating Temperature Min-40°C
Operating Temperature Max150°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter15mm
Surface Speed0
Product RangeSNDH-T Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
4.5VDC
Sensor Terminals
Connector
Operating Temperature Max
150°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
0
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
18VDC
Operating Temperature Min
-40°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
15mm
Product Range
SNDH-T Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028536