Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSPT4V0015PA6W02
Order Code3872899
Product RangeSPT Series
Technical Datasheet
15 In Stock
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €783.290 |
Price for:Each
Minimum: 1
Multiple: 1
€783.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSPT4V0015PA6W02
Order Code3872899
Product RangeSPT Series
Technical Datasheet
Operating Pressure Max15psi
Sensor Output TypeVoltage
Pressure Measurement TypeAbsolute
Voltage Rating24VDC
Port Style7/16" - 20 UNF-2A
Supply Current-
Product RangeSPT Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Operating Pressure Max
15psi
Pressure Measurement Type
Absolute
Port Style
7/16" - 20 UNF-2A
Product Range
SPT Series
Sensor Output Type
Voltage
Voltage Rating
24VDC
Supply Current
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146513