Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSR16C-J5
Order Code4627587
Product RangeSR16 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €44.820 |
Price for:Each
Minimum: 100
Multiple: 100
€4,482.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSR16C-J5
Order Code4627587
Product RangeSR16 Series
Technical Datasheet
Supply Voltage DC Min3.8V
Sensor TypeHall Effect
Nominal Air Gap-
Supply Voltage DC Max30V
Sensor TerminalsWire Leads
Maximum Air Gap-
Resolution-
Linearity-
Output ConfigurationOpen Collector
Electrical Rotation Angle-
Supply Voltage Min3.8VDC
Switching Speed1.5µs
Supply Voltage Max30VDC
Rotational Life Cycles-
IP Rating-
Output InterfaceDigital - Open Collector
Sensor HousingT-Slot
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeSR16 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage DC Min
3.8V
Nominal Air Gap
-
Sensor Terminals
Wire Leads
Resolution
-
Output Configuration
Open Collector
Supply Voltage Min
3.8VDC
Supply Voltage Max
30VDC
IP Rating
-
Sensor Housing
T-Slot
Operating Temperature Max
85°C
Qualification
-
Sensor Type
Hall Effect
Supply Voltage DC Max
30V
Maximum Air Gap
-
Linearity
-
Electrical Rotation Angle
-
Switching Speed
1.5µs
Rotational Life Cycles
-
Output Interface
Digital - Open Collector
Operating Temperature Min
-20°C
Product Range
SR16 Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023