Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.743 |
10+ | €0.737 |
50+ | €0.730 |
100+ | €0.724 |
250+ | €0.718 |
500+ | €0.712 |
1000+ | €0.705 |
2500+ | €0.699 |
Product Information
Product Overview
The SS460S is a high-sensitivity bipolar latching digital hall-effect Sensor IC, small, sensitive and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. This is designed to respond to alternating North and South poles. The SS360NT is turned ON by a North pole while the SS360ST and SS460S are turned ON by a South pole. The high-sensitivity bipolar latching digital hall-effect sensor IC offers reliable switching points with a high magnetic sensitivity of 30G typical (55G maximum). This sensor IC does not use chopper stabilization on the Hall element, providing a clean output signal and a faster latch response time when compared to competitive high sensitivity Hall-effect bipolar latching sensor ICs which do use chopper stabilization.
- Fastest response time in its class, provides more efficiency in commutating a brushless DC motor
- No chopper stabilization, results in a clean output signal
- High sensitivity
- Bipolar latching magnetic
- Wide operating voltage range, allows for potential use in a wide range of applications
- Built-in reverse voltage, enhances the protection of the sensor and the circuits
- Durable design, allows operation up to 150°C (302°F)
Applications
Industrial, Commercial, Motor Drive & Control, Sensing & Instrumentation, Metering, Robotics, Logistics, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Latching
TO-92
3Pins
24V
150°C
-
20mA
TO-92
3V
-40°C
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate