Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.260 |
10+ | €3.670 |
25+ | €3.480 |
50+ | €3.360 |
100+ | €3.220 |
250+ | €3.100 |
500+ | €2.980 |
Product Information
Product Overview
The SS495A is a high performance, miniature ratiometric linear (MRL) solid state hall effect sensor in 3 pin TO-92 package. This small and versatile sensor is operated by magnetic field from permanent magnet or an electromagnet. The ratiometric output voltage is set by supply voltage and varies in proportion to strength of magnetic field. The integrated circuitry provides increased temperature stability and sensitivity. Laser trimmed thin film resistors provide high accuracy (null to ±3%, sensitivity up to ±3%) and temperature compensation. The quad hall sensing element minimizes the effects of mechanical or thermal stress on output. The positive temperature coefficient of sensitivity (+0.02%/°C typical) helps compensate for negative temperature coefficients of low cost magnets providing robust design over wide temperature range.
- Power consumption of 7mA at 5VDC for energy efficiency
- Single current sinking or current sourcing output
- Linear output for circuit design flexibility
- Supply current of 8.7mA at 5VDC
- Rail to rail operation provides more useable signal for higher accuracy
- Operating temperature range from -40°C to 150°C
- Supply voltage range from 4.5VDC to 10.5VDC
- Sensitivity of 3.125mV/G
- Linearity (% of span) of 1.0%
- Response time of 3µs
Applications
Sensing & Instrumentation, Motor Drive & Control, Automotive, Industrial
Warnings
Do not use this product as safety, emergency stop devices or in any other application where failure of product could result in personal injury.
Technical Specifications
Linear
TO-92
TO-92
10.5V
150°C
-
600µA
3Pins
4.5V
-40°C
SS490
Technical Docs (1)
Alternatives for SS495A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate