Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.510 |
| 10+ | €24.830 |
| 25+ | €24.150 |
| 50+ | €23.470 |
| 100+ | €23.000 |
Product Information
Product Overview
SSCSRRN100MG2A3 is a SSC series standard accuracy, compensated/amplified TruStability® board mount pressure sensor. TruStability® standard accuracy silicon ceramic (SSC) series is a piezoresistive silicon pressure sensor offering a ratiometric analogue or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1KHz for analogue and 2KHz for digital. The SSC Series is calibrated over the temperature range of -20°C to 85°C. The sensor is characterized for operation from a single power supply of either 3.3VDC or 5.0VDC. Designed and manufactured according to ISO 9001 standards. Applications include industrial and medical.
- Industry-leading accuracy of ±0.25 %FSS BFSL
- Port and housing options simplify integration
- Small package size, extremely low power consumption
- Industry-leading long-term stability and flexibility, protected by multiple global patents
- Industry-leading accuracy, high burst pressures
- Miniature 10mm x 10mm package is very small when compared to many board mount pressure sensors
- SIP (Single Inline Pin) package, 3.3VDC supply voltage
- Dual radial barbed ports, same side
- Dry gases only, no diagnostics
- 0mbar to 100mbar gauge pressure range, I2C (address 0x28) output type
Technical Specifications
Gauge
I2C Digital
Gauge
3.3V
0
SIP
Digital
Dual Radial Barbed, Same Side
I2C
-40°C
SSC Series
No SVHC (07-Jul-2017)
0mbar
100mbar
3.6VDC
-
3.1mA
4Pins
± 0.25%
Through Hole
Dry Gas
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate