Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.100 |
| 5+ | €3.890 |
| 10+ | €3.680 |
| 20+ | €3.390 |
| 50+ | €3.090 |
Product Information
Product Overview
V15T16-CZ100A03 is a V15 series, MICRO SWITCH™ V-Basic standard electromechanical basic switch. This electromechanical switch designed for enhanced reliability at a great value. This switch is often ideal for “low cost-of-failure” – where the cost to replace the switch or to service any failure related to the switch is minimal. The V15 is designed for applications requiring ≥ 100g of operating force and electrical ratings ranging from 16A to 26A. The V15 series switch offers a wide range of standard offerings, including a choice of actuators, electrical ratings, operating forces, and circuitry, and holds global approvals (ENEC, CQC, UL, cUL). Potential applications include appliance, gaming, vending machines, water heaters, industrial controls.
- 125°C temperature grade, ENEC/CQC: 16(4)A 250Vac UL/cUL: 16 1/2HP 125/250Vac (electrical rating)
- 6.35 x 0.80mm quick disconnect termination style, SPDT circuit
- 100gf 0.98 N max operating force at pin plunger, far from pin plunger lever
- Long straight lever type, metric Ø3.1mm mounting holes
- Broad range of electrical loads, precision operation and application versatility
- Accepts insulated connections, most quick connect openings
- Reliability, repeatability within range of conditions
- ≥ 100mohm (500Vdc) insulation resistance
- 100milliohm max contact resistance
- Storage temperature range from -25°C to 100°C
Technical Specifications
Standard
SPDT
16A
V15 Series
100gf
Long Straight Lever
Quick Connect
-
250V
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate