Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoV15T16-SP300
Order Code3439147
Product RangeV15 Series
Technical Datasheet
2.901 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.720 |
10+ | €2.290 |
25+ | €2.140 |
50+ | €1.880 |
100+ | €1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV15T16-SP300
Order Code3439147
Product RangeV15 Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsThrough Hole
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeV15 Series
Contact Voltage AC Nom250V
Operating Force Max300gf
SVHCNo SVHC (07-Jul-2017)
Product Overview
V15T16-SP300 is a V15 series MICRO SWITCH™ V-basic standard switch. This V15 series is an electromechanical switch designed to provide outstanding value in a reliable global package. This switch is often ideal for low-cost-of-failure applications, where the cost is minimal to replace or service any failure related to the switch. With a wide variety of operating forces, and amperage ratings, the V15 is designed for numerous types of applications. Potential applications are appliances, furnaces, gaming machines, ice makers, power washers, vending machines.
- Long service life: over one million mechanical operations, world-wide package size acceptance
- Gold contacts are also available for controlling logic level/low energy circuits
- UL/CSA, cUL, ENEC, and CQC approvals
- With a broad current capacity, one switch package can control a wide range of electrical loads
- Temperature grade is 125°C
- Electrical rating is 16A, 125VAC/250VDC
- Solder terminal, SPST-NO circuit code, pin plunger, no lever
- Operating force is 300gf; 2.84N
- PBT thermoplastic polyester housing, silver, gold-plated contact
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPST-NO
Contact Current Max
16A
Product Range
V15 Series
Operating Force Max
300gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Through Hole
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005