Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €220.330 |
| 5+ | €185.870 |
| 10+ | €146.740 |
Price for:Each
Minimum: 1
Multiple: 1
€220.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No.ZH10
Order Code2134778
Technical Datasheet
Supply Voltage Min4VDC
Supply Voltage Max24VDC
Operating Temperature Min-40°C
Operating Temperature Max100°C
Speed Sensor TypeHall Effect Zero Speed Sensor
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter11.9mm
Surface Speed-
Product Range-
Technical Specifications
Supply Voltage Min
4VDC
Operating Temperature Min
-40°C
Speed Sensor Type
Hall Effect Zero Speed Sensor
Inductance
-
Coil Resistance Min
-
Housing Diameter
11.9mm
Product Range
-
Supply Voltage Max
24VDC
Operating Temperature Max
100°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268