Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.160 |
10+ | €2.500 |
25+ | €2.350 |
50+ | €2.240 |
100+ | €2.070 |
Price for:Each
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZM50E10C01
Order Code1796606
Product RangeZM
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30VDC
Product RangeZM
Contact Voltage AC Nom250VAC
Operating Force Max0.32N
Product Overview
The ZM50E10C01 is a single-pole double-throw (SPDT) subminiature Basic Switch with a straight lever actuator and silver contacts. This ZM series switch comes with a polyamide (nylon) housing and supports solder termination. MICRO SWITCH™ standard basic switch used for simple or precision ON/OFF application needs. This switch combines small size and light weight with ample electrical capacity and long life.
- 0.32N Maximum operating force (OF)
- 5 million Minimum expected mechanical life
- 400 Operations per minute maximum Electrical operating frequency
- -40 to 85°C Operating temperature range
Applications
Clock & Timing, Test & Measurement, Medical, HVAC, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
ZM
Operating Force Max
0.32N
Microswitch Actuator
Straight Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
Technical Docs (2)
Alternatives for ZM50E10C01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042