Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €4.710 |
Price for:Each
Minimum: 10
Multiple: 10
€47.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOPERF
Manufacturer Part NoRFM65W-433S2
Order Code2759286
Technical Datasheet
RF ModulationFSK, GFSK, GMSK, MSK, OOK
Data Rate Max300Kbps
Frequency433MHz
Sensitivity dBm-120dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Supply Current16mA
Supported Devices - RF ReceiversPIC-16F690
RF Receiver ApplicationsAutomated Meter Reading, Wireless Sensor Networks, Wireless Alarm & Security Systems
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
-116dBm Receiver module which is capable of operating in the 433MHz licence free ISM band
- FSK, GFSK, MSK, GMSK & OOK modulation
- Fully integrated synthesizer with a resolution of 61 Hz
- - 40 to +85°C temperature range
- Power Supply - 1.8 to 3.7 V
- Applications:
- Remote Keyless Entry (RKE)
- Remote Control / Security Systems
- Voice and Data RF
- Communication Links
- Process and building / home control
Technical Specifications
RF Modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency
433MHz
Supply Voltage Min
1.8V
Supply Current
16mA
RF Receiver Applications
Automated Meter Reading, Wireless Sensor Networks, Wireless Alarm & Security Systems
SVHC
No SVHC (16-Jul-2019)
Data Rate Max
300Kbps
Sensitivity dBm
-120dBm
Supply Voltage Max
3.6V
Supported Devices - RF Receivers
PIC-16F690
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005