Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.410 |
5+ | €20.400 |
10+ | €19.590 |
50+ | €18.370 |
100+ | €17.630 |
250+ | €17.210 |
Product Information
Product Overview
The RFM95W-915S2 from Hoperf is a Lora™ RFM95W transceiver module at 915MHz band in SMD package. It feature LoRa™ long range modem that provides ultra long range spread spectrum communication and high interference immunity whilst minimising current consumption. Using patented LoRa™ modulation technique RFM95W can achieve a sensitivity of over -148dBm. The high sensitivity combined with the integrated +20dBm power amplifier yields industry leading link budget making it optimal for any application requiring range or robustness. LoRa™ also provides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity and energy consumption. Device also support high performance (G)FSK modes for systems including WMBus, IEEE802.15.4g. The RFM95W deliver exceptional phase noise, selectivity, receiver linearity and IIP3 for significantly lower current consumption than competing devices.
- 168dB maximum link budget and fully integrated synthesizer with a resolution of 61Hz
- Programmable bit rate up to 300Kbps, 127dB dynamic range RSSI
- High sensitivity down to -148dBm, IIP3 = -12.5dBm bullet-proof front end
- Low RX current of 10.3mA, 200nA register retention
- FSK, GFSK, MSK, GMSK, LoRa™ and OOK modulation
- Automatic RF sense and CAD with ultra-fast AFC, excellent blocking immunity, preamble detection
- Packet engine up to 256bytes with CRC
- Built-in temperature sensor and low battery indicator
- Built-in bit synchronizer for clock recovery
- Module size of 16mm x 16mm
Applications
RF Communications, Wireless, Consumer Electronics, Building Automation, Industrial
Technical Specifications
FSK, GFSK, GMSK, MSK, OOK
915MHz
1.8V
13dBm
120mA
LoRa RFM95 Series
300Kbps
-148dBm
3.7V
SPI
Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate