Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHEWLETT PACKARD
Manufacturer Part NoC9363E
Order Code8695199
Product RangeHP 344
Also Known AsGTIN UPC EAN: 0829160180496
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.620 |
Price for:Each
Minimum: 1
Multiple: 1
€63.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHEWLETT PACKARD
Manufacturer Part NoC9363E
Order Code8695199
Product RangeHP 344
Also Known AsGTIN UPC EAN: 0829160180496
Technical Datasheet
Printer BrandHP
Cartridge Original Type NumberC9363E
Ink ColourCyan, Magenta, Yellow
Consumable TypeOriginal
Product RangeHP 344
Product Overview
The C9363E is a N344 Tri-colour Inkjet Print Cartridge with ink-jet printer technology. The device has 450 pages at 15% coverage of duty cycle.
- 14ml Cartridge ink capacity
- Cyan, magenta, yellow colour
Applications
Computers & Computer Peripherals
Contents
Ink cartridge only
Technical Specifications
Printer Brand
HP
Ink Colour
Cyan, Magenta, Yellow
Product Range
HP 344
Cartridge Original Type Number
C9363E
Consumable Type
Original
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055