Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €34.660 |
10+ | €34.650 |
Price for:Each
Minimum: 1
Multiple: 1
€34.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102244-2
Order Code132147
Technical Datasheet
Accessory TypeHousing
For Use WithHTS Heavy Duty Connectors
Connector Shell Size3
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
Product Overview
The 1-1102244-2 is a black Sealed Connector Housing made of aluminium. It features black neoprene seal. This surface mount bottom entry housing is suitable for HTS heavy duty connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Housing
Connector Shell Size
3
Connector Body Material
Aluminium Body
For Use With
HTS Heavy Duty Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094