Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2813
Order Code1608742
Also Known As783585039657
Technical Datasheet
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €173.300 |
| 5+ | €162.240 |
| 10+ | €133.770 |
| 25+ | €131.090 |
| 50+ | €128.420 |
| 100+ | €125.740 |
Price for:Each
Minimum: 1
Multiple: 1
€173.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2813
Order Code1608742
Also Known As783585039657
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC208V
Product Range-
Product Overview
The HBL2813 is a 4-pole 5-wire 3-phase 30A 120/208VAC Y-type Twist-Lock® NEMA L21-30R Insulgrip® Grounding Connector, made of black and white nylon body, brass contacts, #10-32 Phillips/slotted/Robertson screw terminals and 9 to 29mm cord diameter.
- UL 498 listed
- HB or better per UL94 or CSA 22.2 No. 0.6 Flammability test
- IP30 Moisture resistance
- -40 to 75°C Operating temperature range
- Ribbed nylon housing provides a secure grip and impact and chemical resistance
- Superior cord grip design protects terminations from excess strain
- Clear, funnel shaped wire entry for ease of termination
- Integral dust shield protects wiring chamber from dust or contaminants
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
208V
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197316