Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5464VY
Order Code4847751
Product RangeStraight Blade Valise
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5464VY
Order Code4847751
Product RangeStraight Blade Valise
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeStraight Blade Valise
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
Power Entry
Connector Colour
Yellow
Voltage Rating VAC
250V
SVHC
No SVHC (10-Jun-2022)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Straight Blade Valise
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164