Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5666C
Order Code1608737
Also Known As783585175607
Technical Datasheet
62 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.680 |
| 5+ | €36.000 |
| 10+ | €33.700 |
| 25+ | €30.750 |
| 50+ | €27.790 |
| 100+ | €27.230 |
Price for:Each
Minimum: 1
Multiple: 1
€41.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5666C
Order Code1608737
Also Known As783585175607
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HBL5666C is a 2-pole 3-wire NEMA 6-15P straight grounding Insulgrip® Plug with black nylon housing, natural nylon blade holder and clear polycarbonate retainer. Maximum 30°C temperature rise at full rated current after 50 cycles of overload at 150% of rated current at a power factor of 75%.
- 1.5HP Power
- 2000V Minimum withstand dielectric voltage
- Natural nylon cord clamp
- Brass contact blades
- Copper alloy ground contact blade
- #8-32 Nickel-plated brass for neutral terminal screw
- #8-32 Brass multiple drive (green) ground screw
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Alternatives for HBL5666C
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039