Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL61CM65
Order Code1839037
Also Known As783585808673
Technical Datasheet
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €106.660 |
5+ | €88.510 |
10+ | €80.750 |
25+ | €72.980 |
50+ | €71.520 |
100+ | €70.060 |
Price for:Each
Minimum: 1
Multiple: 1
€106.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL61CM65
Order Code1839037
Also Known As783585808673
Technical Datasheet
Connector TypeStandard Power Entry
Current Rating20A
Connector ColourGrey
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL61CM65 is a 2-pole 3-wire 20A/125V Grounding Flanged Receptacle with 0.04-inch nickel plated brass contacts and nylon face. This straight blade receptacle features weatherproof flip lid, weatherproof boot covers terminals and multiple drive screws. It accepts #14 #10AWG copper stranded or solid conductor only and terminals identified in accordance with UL 498 and CSA.
- UL94V-2 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Standard Power Entry
Connector Colour
Grey
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2023)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109