Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8215C
Order Code1608715
Also Known As783585179209
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.980 |
5+ | €33.660 |
10+ | €31.510 |
25+ | €28.750 |
50+ | €25.990 |
100+ | €25.470 |
Price for:Each
Minimum: 1
Multiple: 1
€38.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8215C
Order Code1608715
Also Known As783585179209
Technical Datasheet
Connector TypePower Plug
Current Rating15A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
Product Overview
The HBL8215C is a 2-pole 3-wire 15A/125VAC NEMA 5-15P straight blade hospital grade Grounding Plug, made of black and white nylon housing, PBT terminal retainer brass blades having 5.8 to 18.3mm cord diameter, plated steel assembly screws and plated steel terminal clamp.
- UL 498 listed
- UL94HB or better Flammability rating
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Beveled housing prevents snagging
- Powerful, offsetting cord grips clamp on individual conductors
Applications
Power Management
Technical Specifications
Connector Type
Power Plug
Connector Colour
Black
Voltage Rating VAC
125V
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039