Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoG"02332
Order Code3498640
Product RangeG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €547.330 |
5+ | €511.240 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€547.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoG"02332
Order Code3498640
Product RangeG Series
Technical Datasheet
Coaxial Cable TypeG02332, RG174
Wire Gauge-
No. of Max Strands x Strand SizeSolid
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter4.25mm
Conductor MaterialCopper
Jacket ColourBlack
Jacket MaterialPVC
Conductor Area CSA-
Product RangeG Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
G02332, RG174
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
External Diameter
4.25mm
Jacket Colour
Black
Conductor Area CSA
-
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Conductor Material
Copper
Jacket Material
PVC
Product Range
G Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3