Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No3400.31.0023
Order Code4684067
Product Range3400 Series
Also Known As85215657
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €408.100 |
5+ | €388.820 |
10+ | €369.530 |
25+ | €363.360 |
50+ | €357.180 |
100+ | €350.040 |
Price for:Each
Minimum: 1
Multiple: 1
€408.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No3400.31.0023
Order Code4684067
Product Range3400 Series
Also Known As85215657
Technical Datasheet
Peak Surge Current100kA
Impedance50ohm
Suppressor MountingPanel
Product Range3400 Series
No. of Poles-
Technical Specifications
Peak Surge Current
100kA
Suppressor Mounting
Panel
No. of Poles
-
Impedance
50ohm
Product Range
3400 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6