Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No3401.17.0033
Order Code3594428
Product Range3401 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €243.410 |
Price for:Each
Minimum: 10
Multiple: 10
€2,434.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No3401.17.0033
Order Code3594428
Product Range3401 Series
Technical Datasheet
Peak Surge Current30kA
Impedance50ohm
Suppressor MountingPanel
Product Range3401 Series
No. of Poles-
Product Overview
3401.17.0033 is a coaxial surge protector device (GDT technology up to 1.0GHz).
- Broadband frequency operation from DC to 1GHz
- Gas discharge tube replaceable and not included
- DC/AC remote powering via coaxial same cable
- Surge current handling capability 30kA once and 20kA multiple
- Unprotected, N jack (female)/protected, N jack (female) main path connectors
- MH12 (bulkhead mounting), M8 (screw) mounting and grounding
- Brass housing material / SUCOPLATE (R) plating
- 50 ohm impedance, frequency frame range from 0MHz to 1000MHz
- 20dB typ return loss, 0.2dB typ insertion loss, 150W CW power frame, IP65 rating
- Operation temperature range from -40 to 85°C
Technical Specifications
Peak Surge Current
30kA
Suppressor Mounting
Panel
No. of Poles
-
Impedance
50ohm
Product Range
3401 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25