Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No3402.26.3001
Order Code3594448
Product Range3402
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €293.330 |
5+ | €279.480 |
10+ | €265.620 |
Price for:Each
Minimum: 1
Multiple: 1
€293.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No3402.26.3001
Order Code3594448
Product Range3402
Technical Datasheet
No. of Poles-
Peak Surge Current30kA
Continuing Operating Voltage Max-
Suppressor MountingPanel
Product Range3402
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
-
Product Range
3402
Peak Surge Current
30kA
Suppressor Mounting
Panel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143