Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No3403.17.0045
Order Code3594451
Product Range3403 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €489.250 |
Price for:Each
Minimum: 1
Multiple: 1
€489.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No3403.17.0045
Order Code3594451
Product Range3403 Series
Technical Datasheet
No. of Poles-
Peak Surge Current30kA
Continuing Operating Voltage Max15VDC
Suppressor MountingPanel
Product Range3403 Series
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
15VDC
Product Range
3403 Series
Peak Surge Current
30kA
Suppressor Mounting
Panel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.352