Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No3414.99.0003
Order Code3594401
Product Range3414
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €225.050 |
Price for:Each
Minimum: 10
Multiple: 10
€2,250.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No3414.99.0003
Order Code3594401
Product Range3414
Technical Datasheet
Suppressor TypeEthernet Surge Protector
No. of LAN Ports (Input)1Ports
Peak Surge Current10kA
Suppressor MountingPanel
Product Range3414
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Suppressor Type
Ethernet Surge Protector
Peak Surge Current
10kA
Product Range
3414
No. of LAN Ports (Input)
1Ports
Suppressor Mounting
Panel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107