Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No3414.99.0008
Order Code3594465
Product Range3414 Series
Technical Datasheet
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €448.430 |
| 5+ | €392.370 |
| 10+ | €325.110 |
Price for:Each
Minimum: 1
Multiple: 1
€448.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No3414.99.0008
Order Code3594465
Product Range3414 Series
Technical Datasheet
Suppressor TypeEthernet Surge Protector
No. of LAN Ports (Input)1Ports
Peak Surge Current10kA
Suppressor MountingPanel
Product Range3414 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Suppressor Type
Ethernet Surge Protector
Peak Surge Current
10kA
Product Range
3414 Series
No. of LAN Ports (Input)
1Ports
Suppressor Mounting
Panel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.337