Print Page
Image is for illustrative purposes only. Please refer to product description.
497 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.330 |
10+ | €15.160 |
25+ | €12.940 |
100+ | €12.890 |
250+ | €12.080 |
500+ | €11.510 |
Price for:Each
Minimum: 1
Multiple: 1
€17.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No62"N-0-0-1/--3"-E
Order Code2473801
Technical Datasheet
Accessory TypeProtective Cap with Chain
For Use WithHuber 50ohm & 75ohm N Series RF Coaxial Jack Connectors
Product Range-
SVHCLead (25-Jun-2020)
Product Overview
The 62_N-0-0-1/--3_-E is a Protective Cap with chain for Huber 50 and 75Ω N series RF coaxial jack connectors.
Applications
Industrial, RF Communications
Technical Specifications
Accessory Type
Protective Cap with Chain
Product Range
-
For Use With
Huber 50ohm & 75ohm N Series RF Coaxial Jack Connectors
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515