Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.870 |
10+ | €17.740 |
25+ | €16.630 |
100+ | €15.300 |
250+ | €14.460 |
500+ | €14.040 |
Price for:Each
Minimum: 1
Multiple: 1
€20.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No65"N-50-0-51/113"NE
Order Code3770101
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Frequency Max6GHz
Operating Frequency Max6GHz
Impedance50ohm
Connector TypeN Type
Connector GenderPlug
Product Range-
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
6GHz
Impedance
50ohm
Connector Gender
Plug
Operating Frequency Min
0GHz
Operating Frequency Max
6GHz
Connector Type
N Type
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0238