Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €238.930 |
5+ | €225.450 |
10+ | €211.960 |
25+ | €204.360 |
50+ | €202.840 |
100+ | €198.780 |
Price for:Each
Minimum: 1
Multiple: 1
€238.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No6810.17.B
Order Code4576009
Technical Datasheet
RF Attenuator Interface TypeN-Precision Plug to N-Precision Jack
Attenuation10dB
Frequency Range0GHz to 18GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +130°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Attenuator Interface Type
N-Precision Plug to N-Precision Jack
Frequency Range
0GHz to 18GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +130°C
SVHC
No SVHC (27-Jun-2024)
Attenuation
10dB
Input Power
1W
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09