Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
1 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €247.050 |
| 5+ | €245.830 |
| 10+ | €244.620 |
| 25+ | €243.400 |
| 50+ | €225.430 |
| 100+ | €220.920 |
Price for:Each
Minimum: 1
Multiple: 1
€247.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No74_Z-0-0-193
Order Code3580516
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m1N-m
Drive Size - Metric20mm
Drive Size - Imperial-
Overall Length-
Product Range-
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
1N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
20mm
Overall Length
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1