Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €160.720 | 
| 5+ | €152.790 | 
| 10+ | €146.430 | 
| 25+ | €144.970 | 
| 50+ | €142.070 | 
| 100+ | €139.170 | 
Price for:Each
Minimum: 1
Multiple: 1
€160.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No74_Z-0-0-79
Order Code3580514
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m0.45N-m
Drive Size - Metric8mm
Drive Size - Imperial-
Overall Length-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The Huber & Suhner Torque Wrench (8mm, 0.45Nm) is a precision tool designed for accurate and controlled torque applications. Ideal for delicate assemblies, this wrench ensures the correct tightening of screws and fasteners to avoid over-tightening or under-tightening. With a 0.45Nm torque range and an 8mm drive, it is perfect for use in electronics, precision mechanics, and automotive work. Its ergonomic handle allows for a comfortable and secure grip, providing the user with the control needed for accurate torque applications.
- 8mm Drive Size: Suitable for a range of fasteners and delicate tasks
 - 0.45Nm Torque Range: Ideal for precise torque control in sensitive applications
 - Precision Calibration: Ensures accurate and consistent results for high-quality work
 - Ergonomic Handle: Provides comfort and control for extended use
 - Durable Construction: Built for long-lasting reliability and precision
 
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
0.45N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
8mm
Overall Length
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0932