Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No9071.99.0547 (73"Z-0-0-547)
Order Code3594471
Technical Datasheet
19 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.060 |
5+ | €24.910 |
10+ | €22.950 |
20+ | €19.820 |
50+ | €19.420 |
Price for:Each
Minimum: 1
Multiple: 1
€29.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No9071.99.0547 (73"Z-0-0-547)
Order Code3594471
Technical Datasheet
Product Range-
DC Breakover Voltage-
GDT Case Style-
Impulse Discharge Current20kA
Impulse Sparkover Voltage230V
Technical Specifications
Product Range
-
GDT Case Style
-
Impulse Sparkover Voltage
230V
DC Breakover Voltage
-
Impulse Discharge Current
20kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018