Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoELIMINATED"6603"SMA-50-1/199"NE
Order Code2857909
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoELIMINATED"6603"SMA-50-1/199"NE
Order Code2857909
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation3dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Connector TypeAttenuator
Operating Temperature Range-65°C to 125°C
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 6603_SMA-50-1 from Huber&Suhner is a 3dB Low Power Attenuator with SMA plug to SMA jack connections. Both SMA interfaces have a PTFE insulator and a gold plated copper beryllium alloy centre contact.
- SMA plug (male) to SMA jack (female)
- Passivated plated stainless steel body and outer contact
- Interface standards IEC 60169-15, MIL-STD-348A/310, CECC 22110
- 3dB Low Power Attenuator
- 50Ω Impedance
- 18 GHz Maximum interface frequency
- Operating temperature range of -65 to 125°C
Applications
RF Communications, Communications & Networking, Aerospace, Defence, Military, Industrial, Test & Measurement
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Connector Type
Attenuator
Product Range
-
Attenuation
3dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Operating Temperature Range
-65°C to 125°C
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051