Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF86/16MMPX/11PC185/305MM
Order Code4228373
Product RangeMultiflex Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €274.870 |
5+ | €269.370 |
10+ | €263.880 |
25+ | €258.380 |
50+ | €252.880 |
100+ | €247.380 |
Price for:Each
Minimum: 1
Multiple: 1
€274.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF86/16MMPX/11PC185/305MM
Order Code4228373
Product RangeMultiflex Series
Technical Datasheet
Connector to ConnectorMMPX 90° Plug to 1.85mm Plug
Coaxial Cable TypeMULTIFLEX 86
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Colour-
Product RangeMultiflex Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
MMPX 90° Plug to 1.85mm Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
Multiflex Series
Coaxial Cable Type
MULTIFLEX 86
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001