Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF104/11SMA/11SMA/1000MM
Order Code4132383
Product RangeSucoflex 100 Series
Technical Datasheet
7 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €174.720 |
5+ | €161.650 |
10+ | €148.570 |
25+ | €145.600 |
50+ | €142.630 |
100+ | €141.900 |
Price for:Each
Minimum: 1
Multiple: 1
€174.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF104/11SMA/11SMA/1000MM
Order Code4132383
Product RangeSucoflex 100 Series
Technical Datasheet
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Coaxial Cable TypeSUCOFLEX 104
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket Colour-
Product RangeSucoflex 100 Series
Technical Specifications
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
1m
Product Range
Sucoflex 100 Series
Coaxial Cable Type
SUCOFLEX 104
Cable Length - Imperial
3.28ft
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08