Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126E/11PC35/11PC35/610MM
Order Code4163815
Product RangeSucoflex 100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €307.780 |
5+ | €301.620 |
10+ | €295.470 |
25+ | €289.310 |
50+ | €283.160 |
100+ | €277.000 |
Price for:Each
Minimum: 1
Multiple: 1
€307.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126E/11PC35/11PC35/610MM
Order Code4163815
Product RangeSucoflex 100 Series
Technical Datasheet
Connector to Connector3.5mm Plug to 3.5mm Plug
Coaxial Cable TypeSUCOFLEX 126E
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket Colour-
Product RangeSucoflex 100 Series
Technical Specifications
Connector to Connector
3.5mm Plug to 3.5mm Plug
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
Sucoflex 100 Series
Coaxial Cable Type
SUCOFLEX 126E
Cable Length - Imperial
24"
Jacket Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001