Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €843.850 | 
| 5+ | €826.970 | 
| 10+ | €810.100 | 
Product Information
Product Overview
SF550S/11SK/11SK/48IN is a SUCOFLEX® 500 series high-end microwave cable assembly that is designed to deliver consistent, repeatable measurements over time. With a proprietary cable and connector design, this assembly offers exceptional phase and amplitude stability, along with excellent return and insertion loss at frequencies up to 70GHz. HUBER+SUHNER’s patented innovative Rotary Swaging technology blends the strengths of both solid and stranded conductors into a single optimized design. This approach minimizes signal loss, ensures superior electrical stability during bending, and enhances cable flexibility, all while extending product's lifespan. It features a rotary-swaged, low-loss inner conductor and a rugged construction, enabling it to withstand over 100,000 flex cycles without any degradation in performance. This durability ensures a long, reliable service life, making it a suitable for both test and measurement applications as well as high-speed digital environments.
- High performance up to 70GHz
 - Very long service life >100’000 cycles
 - Excellent insertion loss
 - Phase and amplitude stability with flexure and movement
 - Torque, crush, and kink resistance
 - Abrasion, moisture and dust resistance
 - Extremely precise and repeatable measurements
 - Minimizes replacement needs and reduces investment costs
 - Designed for easy handling and usability
 - Short delivery time, excellent price-performance ratio
 
Technical Specifications
2.92mm Plug to 2.92mm Plug
50ohm
1.219m
Sucoflex 500 Series
SUCOFLEX 550S
48"
Blue
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate