Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.830 |
5+ | €25.230 |
10+ | €20.700 |
20+ | €19.220 |
Price for:Each
Minimum: 1
Multiple: 1
€28.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No047102222.FAR
Order Code7215617
Technical Datasheet
Rotational Speed Max-
Coupling Body Size5801
Torque-
Overall Length28.5mm
Coupling MaterialSteel
External Diameter28.5mm
Bore Size6mm
Product Range-
Product Overview
The 047102222.FAR is a 6x6 P-flex Coupler with zinc-plated steel hubs and provides outstanding resistance to acids, alkalis, solvents, oils, greases and ozone.
- Exceptional flexibility
- Compact design
- -40 to 100°C Operating temperature
- Tough double-loop elastomeric element made from HYTREL®
Applications
Industrial
Technical Specifications
Rotational Speed Max
-
Torque
-
Coupling Material
Steel
Bore Size
6mm
Coupling Body Size
5801
Overall Length
28.5mm
External Diameter
28.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73079910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026