Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.420 |
| 5+ | €27.500 |
| 10+ | €22.560 |
| 20+ | €20.950 |
Price for:Each
Minimum: 1
Multiple: 1
€31.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 047203232.FAR is a 10x10 P-flex Coupler with zinc-plated steel hubs and provides outstanding resistance to acids, alkalis, solvents, oils, greases and ozone.
Applications
Industrial
Technical Specifications
Rotational Speed Max
-
Torque
-
Coupling Material
Steel
Bore Size
10mm
Coupling Body Size
5802mm
Overall Length
44.5mm
External Diameter
47.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85030098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093