Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.650 |
50+ | €0.483 |
100+ | €0.445 |
Price for:Each
Minimum: 10
Multiple: 10
€6.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No101281015FAR
Order Code3471160
Technical Datasheet
Gear MaterialAcetal
No. of Teeth15
Tensile Strength N/m²-
Flange Diameter6mm
Torque1N-m
Bore Size3mm
Module Number0.5
Product Range-
Technical Specifications
Gear Material
Acetal
Tensile Strength N/m²
-
Torque
1N-m
Module Number
0.5
No. of Teeth
15
Flange Diameter
6mm
Bore Size
3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84834021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309