Print Page
Image is for illustrative purposes only. Please refer to product description.
348 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.620 |
5+ | €44.320 |
10+ | €41.150 |
20+ | €40.330 |
Price for:Each
Minimum: 1
Multiple: 1
€57.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No207P27.3232.F
Order Code7071401
Technical Datasheet
Coupling MaterialBrass
Torque-
External Diameter28mm
Rotational Speed Max-
Bore Size10mm
Product Range-
Product Overview
The 207P27.3232.F is an UNI-LAT Motor Coupling with black oiled alloy steel fasteners and Al alloy AIECO 62Sn T9 iridite NCP clamp ring. Made of brass with alloy steel. The Uni-Lat is an one-part zero-backlash coupler rated for intermittent operation. Its special feature is a short overall length combined with exceptional misalignment capability. Torque is transmitted through a pair of injection-moulded acetal rings formed with bearings allowing the hubs pivotal and radial displacement. The UNI-LAT motor coupling widely used for pulse generator drives. Suitable for light push/pull duties and for anchoring axially unrestricted shafts.
- Backlash free
- Flex-free mechanical action
- Low bearing loads
- 10° Angular and 1mm radial compensation
- Short space envelope
- Electrically isolating and low inertia
- Axially stiff
- Torsionally damping
- Resistance to axial motion
- -20 to 60°C Temperature range
Applications
Industrial
Technical Specifications
Coupling Material
Brass
External Diameter
28mm
Bore Size
10mm
Torque
-
Rotational Speed Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018